L-Com ECF Series Ethernet Connector, Flange, Cat6a Straight 1 Port 1 Way
- RS Stock No.:
- 671-765
- Mfr. Part No.:
- ECF110C5E-S
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$37.86
(exc. GST)
$41.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.86 | - |
| 10 + | $34.69 | 8% |
*price indicative
- RS Stock No.:
- 671-765
- Mfr. Part No.:
- ECF110C5E-S
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Series | ECF | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Series ECF | ||
Standards/Approvals RoHS Compliant | ||
The L-Com Ethernet Shielded Category 5E ECF Keystone Jack 110 RJ45 EIA568A B designed for high-speed data networks requiring maximum bandwidth and signal integrity. The jack features a shielded housing that minimizes electromagnetic interference in dense installations. Its 110-style punch-down terminals allow quick and secure wire termination for structured cabling systems.
Compatible with TIA/EIA 568A to 568B wiring standards
Uses 110 punch down terminals for easy installation
Shielded housing to reduce EMI in high density environments
Related links
- L-Com ECF Series RJ Connector Female Cat5e Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
