L-Com ECF Series 1 Port Shielded Ethernet Coupler
- RS Stock No.:
- 287-044
- Mfr. Part No.:
- ECF504-94MS
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.35 | - |
| 10 + | $10.42 | 8% |
*price indicative
- RS Stock No.:
- 287-044
- Mfr. Part No.:
- ECF504-94MS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series ECF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coupler is designed to enhance connectivity and reliability within electronic systems. Crafted from durable ABS housing, it provides exceptional protection and performance, ensuring it withstands various environmental conditions. The unit boasts high quality materials, including PBT with glass fibre for connector insulators and brass for connector contacts, promising longevity and minimal degradation over time.
High performance brass contacts ensure optimal conductivity
Connector insulators offer enhanced structural integrity
Rated for maximum current handling of 2 amps suitable for high power applications
Operating temperature range supports varied environmental conditions
Designed for individual packaging which ensuring product integrity during transport
Dimensions compliant with industry standards for easy installation
- RS Stock No. 0297281
- Mfr. Part No. WJP1F5
Each
$176.80
- RS Stock No. 0297826
- Mfr. Part No. ECF504-SC5E
Each
$39.91
- RS Stock No. 0287256
- Mfr. Part No. ECF504-SR6A
Each
$63.29
- RS Stock No. 0297828
- Mfr. Part No. ECF504-SR5E
Each
$65.86
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF504 Series 1 Port Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port Shielded Panel Mount












