L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.90-
10 +$37.508%

*price indicative

RS Stock No.:
287-416
Mfr. Part No.:
ECF504-C5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Sub Type

Ethernet Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Standards/Approvals

CE, RoHS

Series

ECF

COO (Country of Origin):
TW
The L-Com panel mount RJ45 coupler combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel.

Category 5E performance ratings facilitate high speed data communication

Fully stamped shielding offers isolation from EMI and RFI

RJ45 Female connectors and straight through wiring for network system compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy