L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- RS Stock No.:
- 297-828
- Mfr. Part No.:
- ECF504-SR5E
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$65.86
(exc. GST)
$72.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.86 | - |
| 10 + | $60.38 | 8% |
*price indicative
- RS Stock No.:
- 297-828
- Mfr. Part No.:
- ECF504-SR5E
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals RoHS | ||
Series ECF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com shielded coupler is designed to enhance the performance of your network connectivity solutions. With its robust flanged adaptor, it provides seamless integration, ensuring that high speed data transmission is secure and reliable. Developed for users seeking quality and efficiency, this coupler accommodates various mounting options, making it versatile for a range of installations. Whether used in commercial setups or home environments, its thoughtful design offers clarity in connectivity while maintaining compliance with RoHS directives.
Designed to meet the stringent requirements of category standards for optimal signal integrity
Includes mounting screws for straightforward installation right out of the box
Offers versatility with an unassembled kit for flexible usage options
RoHS compliant which ensuring adherence to environmental safety standards
Dimensions optimised for ease of use in various mounting scenarios
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Panel Mount
