Amphenol Communications Solutions MRJR5484 Series Ethernet Connector Female, Panel Mount, Cat5 Shielded 1 Port 8 Way
- RS Stock No.:
- 286-5226
- Mfr. Part No.:
- MRJR5484MF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 box of 40 units)*
$888.00
(exc. GST)
$976.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 40 - 160 | $22.20 | $888.00 | - |
| 200 + | $20.813 | $832.52 | 6% |
*price indicative
- RS Stock No.:
- 286-5226
- Mfr. Part No.:
- MRJR5484MF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Series | MRJR5484 | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Phosphor Bronze, Matt Tin, Nickel, Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Series MRJR5484 | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Phosphor Bronze, Matt Tin, Nickel, Gold | ||
- COO (Country of Origin):
- CN
- RS Stock No. 7754836
- Mfr. Part No. 85727-1003
- RS Stock No. 8006970
- Mfr. Part No. 44661-0001
- RS Stock No. 1791566
- Mfr. Part No. 48025-1190
- RS Stock No. 1789454
- Mfr. Part No. 48025-0091
Related links
- Amphenol Communications Solutions MRJR5484 Series Ethernet Connector Female Cat5 Shielded 1 Port 8 Way
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8











