HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat5 Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 329-356
- Mfr. Part No.:
- 09451511109
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.23
(exc. GST)
$38.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.23 |
| 10 + | $32.41 |
*price indicative
- RS Stock No.:
- 329-356
- Mfr. Part No.:
- 09451511109
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, ELV status, EN 45545-2, RoHS | |
| Series | RJ Industrial | |
| Contact Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, ELV status, EN 45545-2, RoHS | ||
Series RJ Industrial | ||
Contact Material Polyamide | ||
- COO (Country of Origin):
- RO
HARTING RJ Industrial Series RJ45 Connector, Male Gender, Shielded Type - 09451511109
This RJ45 Connector is a male Ethernet connector designed for reliable data transmission. It is Ideal for cable mounting applications, this shielded RJ45 connector meets Cat5 standards, ensuring efficient connectivity in various settings. The straight orientation makes it easy to install, while the IP20 rating indicates protection against dust and solid objects, making it suitable for indoor use.
Features & Benefits
• Utilises a shielded design to minimise electromagnetic interference
• Cat5 specification ensures high speed network connectivity
• Straight orientation simplifies installation in tight spaces
• Cable mount type provides secure and stable connections
• IP20 rating safeguards against dust ingress in indoor environments
• Part of the RJ Industrial series for versatile application options
• Cat5 specification ensures high speed network connectivity
• Straight orientation simplifies installation in tight spaces
• Cable mount type provides secure and stable connections
• IP20 rating safeguards against dust ingress in indoor environments
• Part of the RJ Industrial series for versatile application options
Applications
• Used with Cat5 network cabling for optimal data performance
• Ideal for industrial automation systems requiring robust connectivity
• Commonly employed in electrical infrastructure for Ethernet connections
• Utilised in various electronic devices needing reliable signal transfer
• Ideal for industrial automation systems requiring robust connectivity
• Commonly employed in electrical infrastructure for Ethernet connections
• Utilised in various electronic devices needing reliable signal transfer
What advantages does the shielded design offer?
The shielded design reduces electromagnetic interference, enhancing signal quality and transmission reliability, particularly in environments with potential electrical noise.
Can this connector be used with various types of Ethernet cables?
Yes, it is compatible with Cat5 cables, making it suitable for a range of networking applications and ensuring efficient data transfer.
What considerations should be MADE regarding its IP rating?
With an IP20 rating, it is important to use this connector in indoor settings, where exposure to moisture or dust is minimal, to maintain its performance.
How does the cable mount feature enhance usability?
The cable mount design provides a stable installation, ensuring secure connections and reducing the risk of disconnection due to movement or strain on the cable.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-4Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-MNNA-4Q5-EMC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
