RS PRO Ethernet Connector Male/Female, Panel Mount Stainless Steel Shield Straight 1 Port

N

Subtotal (1 unit)*

$164.06

(exc. GST)

$180.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.06

*price indicative

RS Stock No.:
707-073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Panel Mount

Number of Ports

1

Connector Type

RJ45

Connector Gender

Male/Female

Shield Type

Stainless Steel

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Panel Mount

Maximum Operating Temperature

85°C

Length

246.3mm

Series

RS PRO

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS PRO Ethernet Connectors with an RJ45 jack is commonly used to provide a secure and organized Ethernet connection point in various environments. Ideal for network setups in offices, data centers, vehicles, and industrial equipment, it allows easy and reliable access to LAN or internet connections. The panel mount ensures durability and prevents cable strain, while the RJ45 jack offers an Interface for connecting routers, switches, or computers, promoting efficient data transmission and structured cabling systems.

RJ45 Stainless Steel Shielded Jack Dip Screw with RJ45 Plug

C3 Size

200mm Cable Length

Used for Industrial Equipment, Vehicle and Mobile Units, Home Networks, Panels in Offices, Network Racks & Server Cabinets etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy