TE Connectivity Standard Profile Series Connector Assembly Female, Board, Panel Mount, Cat5 Shielded 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-931
Mfr. Part No.:
6368150-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Assembly

LAN Category

Cat5

Number of Ports

1

Mount Type

Board, Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45 Connector

Shield Type

Shielded

LED

No

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Standard Profile

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector designed for high-performance networking tasks. This product facilitates a secure, single-port connection through a standard Interface tailored for effective signal transmission.

Shielded design enhances durability and signal integrity

Vertical PCB mount orientation optimises space efficiency

Standard profile and latch down feature ensures secure connections

Made from high-temperature thermoplastic for added resilience

Offers compatibility with a wide range of modular jacks and plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy