Amphenol Socapex RJFTV Series Ethernet Connector Female, Panel Mount, Cat6 Shielded Straight 1 Port 8 Way

Subtotal (1 unit)*

$654.09

(exc. GST)

$719.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.09

*price indicative

RS Stock No.:
597-509
Mfr. Part No.:
RJFTV6MBZ
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Series

RJFTV

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Amphenol Socapex RJFTV is a ruggedized RJ45 Ethernet connector engineered for reliable performance in harsh environments. It facilitates the use of RJ45 in industrial applications without requiring filed cabling or special tools. The tri-start thread coupling mechanism is the most resistant of all against shock or vibration, perfectly suitable for all transmission in harsh environment.

IP68 protection

Cat5e performance category

Improved EMI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy