RS PRO Ethernet Connector Female, Panel Mount Stainless Steel Shield Straight 1 Port
- RS Stock No.:
- 707-072
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$139.81
(exc. GST)
$153.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.81 |
*price indicative
- RS Stock No.:
- 707-072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Stainless Steel | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Panel Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Length | 42.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Stainless Steel | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Panel Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Length 42.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Ethernet Connectors with an RJ45 jack is commonly used to provide a secure and organized Ethernet connection point in various environments. Ideal for network setups in offices, data centers, vehicles, and industrial equipment, it allows easy and reliable access to LAN or internet connections. The panel mount ensures durability and prevents cable strain, while the RJ45 jack offers an Interface for connecting routers, switches, or computers, promoting efficient data transmission and structured cabling systems.
RJ45 Stainless Steel Shielded Panel Jack Screw with RJ45 Jack
C3 Size
Used for Industrial Equipment, Vehicle and Mobile Units, Home Networks, Panels in Offices, Network Racks & Server Cabinets etc
