Amphenol Communications Solutions NDH Series Ethernet Connector Male, Push Pull, Cat5e Shielded Straight
- RS Stock No.:
- 278-3203
- Mfr. Part No.:
- NDHR100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$10.89
(exc. GST)
$11.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 188 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.89 | - |
| 5 - 9 | $10.28 | 5% |
| 10 - 24 | $9.76 | 10% |
| 25 - 49 | $9.26 | 14% |
| 50 + | $8.42 | 22% |
*price indicative
- RS Stock No.:
- 278-3203
- Mfr. Part No.:
- NDHR100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Push Pull | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP66 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.93mm | |
| Hazardous Area Certification | No | |
| Depth | 67.1mm | |
| Standards/Approvals | RoHS | |
| Series | NDH | |
| Width | 24.56mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Push Pull | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP66 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24.93mm | ||
Hazardous Area Certification No | ||
Depth 67.1mm | ||
Standards/Approvals RoHS | ||
Series NDH | ||
Width 24.56mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ45 IP6X Rectangular Push-Pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. It is intended for use in industrial Ethernet applications requiring additional environmental protection, suitable for any indoor and outdoor rugged or harsh environments.
UV resistant
Push pull positive locking latch
Small and lightweight
Ergonomic form factor
Related links
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Straight
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Horizontal
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6, Cat5e Shielded Right Angle
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female Cat5e Shielded Rectangular 1
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
