Amphenol Communications Solutions NDH Series Ethernet Connector Male, Push Pull, Cat5e Shielded Horizontal
- RS Stock No.:
- 278-3200
- Mfr. Part No.:
- NDHN200
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 2 | $6.30 | $12.60 | - |
| 4 - 8 | $5.955 | $11.91 | 5% |
| 10 - 18 | $5.645 | $11.29 | 10% |
| 20 - 48 | $5.375 | $10.75 | 14% |
| 50 + | $4.90 | $9.80 | 22% |
*price indicative
- RS Stock No.:
- 278-3200
- Mfr. Part No.:
- NDHN200
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Push Pull | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| LED | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 19.8mm | |
| Series | NDH | |
| Depth | 15.8mm | |
| Length | 38mm | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Push Pull | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
LED No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 19.8mm | ||
Series NDH | ||
Depth 15.8mm | ||
Length 38mm | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ45 IP6X Rectangular Push-Pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. It is intended for use in industrial Ethernet applications requiring additional environmental protection, suitable for any indoor and outdoor rugged or harsh environments.
UV resistant
Push pull positive locking latch
Small and lightweight
Ergonomic form factor
Related links
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Horizontal
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Straight
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat5e Shielded Horizontal 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6, Cat5e Shielded Right Angle
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female Cat5e Shielded Rectangular 1
