Amphenol Communications Solutions NDH Series Ethernet Connector Male, Push Pull, Cat5e Shielded Straight

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $68.80

View bulk pricing options

Subtotal (1 pack of 100 units)*

$860.20

(exc. GST)

$946.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$8.602$860.20-
200 - 200$8.258$825.80$68.80
300 - 300$7.941$794.10$198.30
400 - 400$7.646$764.60$382.40
500 +$7.373$737.30$614.50

*price indicative

RS Stock No.:
278-3201
Mfr. Part No.:
NDHR100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Push Pull

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP66

LED

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

67.1mm

Length

24.93mm

Width

24.56mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

NDH

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJ45 IP6X Rectangular Push-Pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. It is intended for use in industrial Ethernet applications requiring additional environmental protection, suitable for any indoor and outdoor rugged or harsh environments.

UV resistant

Push pull positive locking latch

Small and lightweight

Ergonomic form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy