Schneider Electric Odace Series RJ45 Socket Female, Flush, Cat6 STP Shield Circular 1 Port 1 Way

Subtotal (1 unit)*

$36.89

(exc. GST)

$40.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.89

*price indicative

RS Stock No.:
276-9013
Mfr. Part No.:
S520476
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

LAN Category

Cat6

Mount Type

Flush

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Shield Type

STP

Orientation

Circular

IP Rating

IP21

LED

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60603-7

Width

71mm

Series

Odace

Length

71mm

Depth

41.7mm

RoHS Status: Exempt

COO (Country of Origin):
DK

Schneider Electric RJ45 Socket, M12 Connector, IP21 - S520476


This RJ45 socket is essential for high-speed Ethernet connections. Designed for flush mounting, it features a single port suitable for various networking applications. With an IP21 rating, it protects against solid objects larger than 12mm, ensuring durability and reliability in multiple environments. The socket is made from quality materials and meets several international standards, making it suitable for professional settings.

Features & Benefits


• Flexible installation with a flush mount design

• Supports shielded twisted pair wiring for noise reduction

• Cat6 Ethernet connector for fast data transfer

• IP21 rated socket provides basic protection against moisture

• Compatible with Actassi systems for smooth integration

Applications


• Ideal for residential networking projects

• Effective for data centres requiring stable connectivity

• Utilised in automation and industrial settings

Can it be used for multimedia applications?


Yes, it is suitable for various multimedia networking needs.

Will it withstand humid conditions?


The IP21 rating provides basic protection against moisture.

Is it easy to install?


Yes, it can be quickly installed using screws for secure fixing.

Can it support multiple connections?


It is designed for a single RJ45 connection.

Does it come in different colours?


This model is available in a white finish (RAL 9003).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy