HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-1272
Mfr. Part No.:
09452819002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Type

Ethernet

Connector Gender

Female

Shield Type

360° Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Series

IX Industrial

Standards/Approvals

RoHS, CSA C22.2 No.182.3, UL 1977

Contact Material

Copper Alloy

COO (Country of Origin):
JP
The Harting solder terminated PCB connector has 8 contacts, and it is fully shielded.

Polyamide material

Grey color

Each (On a Tape of 10)
$5.30
Each (On a Tape of 10)
$5.185
Each (On a Tape of 10)
$5.74
Each
$10.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy