HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$51.85

(exc. GST)

$57.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 10$5.185$51.85
20 - 40$4.925$49.25
50 - 90$4.69$46.90
100 - 240$4.478$44.78
250 +$4.284$42.84

*price indicative

Packaging Options:
RS Stock No.:
266-1264
Distrelec Article No.:
304-34-391
Mfr. Part No.:
09452812561
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Type

Ethernet

Connector Gender

Female

Shield Type

360° Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA C22.2 No.182.3, UL 1977

Hazardous Area Certification

No

Series

IX Industrial

Contact Material

Copper Alloy

COO (Country of Origin):
JP
The Harting solder terminated PCB connector has 8 contacts, and it is fully shielded.

Liquid crystal polymer material

Grey color

Each (On a Tape of 10)
$5.30
Each (On a Tape of 10)
$5.74
Each
$10.93
Each
$9.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy