Re-An Products RCEM Series Ethernet Connector Male, Snap-in Straight 1 Port 1 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.25

(exc. GST)

$4.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.25
10 - 24$3.95
25 - 49$3.76
50 +$3.59

*price indicative

RS Stock No.:
248-9793
Mfr. Part No.:
RCEM-Z-000-0
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Snap-in

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Male

Magnetic

No

Orientation

Straight

IP Rating

IP65

LED

No

Termination Type

Cable

Light Pipes

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Series

RCEM

Depth

19mm

Standards/Approvals

No

Width

19mm

Length

67.7mm

Contact Plating

Gold

COO (Country of Origin):
CN
The Re-An Products Male connector/cable carrier for RJ45 connectors/cables to upgrade your Ethernet cable to a robust and IP65 protected and ruggedized connection. The RJ45 protection system for harsh and demanding environment and has IP65 protection when

Chrome plated housing

Rugged diecast shell

Cable O.D. of 5mm-8mm

Temperature range -20 °C to +70 °C

Each
$18.72
Each
$46.89
Each
$46.89
Each
$19.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy