Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.89

(exc. GST)

$51.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.89
10 +$43.13

*price indicative

RS Stock No.:
228-142
Mfr. Part No.:
700-901-1BB22
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Connector Gender

Female

Connector Type

RJ45

Orientation

90°

IP Rating

IP20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

16.2mm

Series

901-1BB

Width

40.5mm

Standards/Approvals

CE

Hazardous Area Certification

No

Depth

43.5mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Industrial Ethernet connector is expertly designed to meet the demanding needs of high speed connectivity in challenging environments. Featuring a robust metal housing, it is built to withstand the rigours of industrial applications, ensuring durability in every use. The RJ45 design supports transmission rates of up to 1000 Mbit/s, making it an ideal choice for a broad range of tasks requiring efficient data transfer. This versatile connector accommodates cables up to Cat.6 and boasts a 90° cable outlet, making it perfect for space constrained settings. With an impressive temperature tolerance and protection class IP20, it proves to be a reliable option even in the most extreme conditions.

Tool free installation for convenience

Industrial grade materials for durability

High speed data transmission for seamless connectivity

Compatible with various cables for flexibility

Reliable operation across a wide temperature range

CE certified for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy