Re-An Products RRE8F Series Ethernet Connector Female, Snap-in, Cat5e Straight 1 Port 1 Way
- RS Stock No.:
- 248-9832
- Mfr. Part No.:
- RRE8F-Z-001-0
- Brand:
- Re-An Products
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 November 2026
- Plus 100 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.72 |
| 10 - 24 | $17.38 |
| 25 - 49 | $16.51 |
| 50 + | $15.82 |
*price indicative
- RS Stock No.:
- 248-9832
- Mfr. Part No.:
- RRE8F-Z-001-0
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Snap-in | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP65 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 28.4mm | |
| Standards/Approvals | UL | |
| Series | RRE8F | |
| Hazardous Area Certification | No | |
| Length | 33.4mm | |
| Depth | 33.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Snap-in | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP65 | ||
LED No | ||
Light Pipes No | ||
Termination Type Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 28.4mm | ||
Standards/Approvals UL | ||
Series RRE8F | ||
Hazardous Area Certification No | ||
Length 33.4mm | ||
Depth 33.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Re-An Products Female RJ45 receptacle with a front-mountable D-Size flange, gold plated contacts and IP65 rating to optimally protect your device or equipment from water ingress. The unique unified Rubber cap & gasket design for providing more reliabl
D-shape metal flange
Black plated housing
UL94 V-0 rated materials
RJ45 Feedthrough
Related links
- Re-An Products RRE8F Series Ethernet Connector Female Cat5e Straight 1 Port 1 Way
- Re-An Products RCEM Series Ethernet Connector Male, Snap-in Straight 1 Port 1 Way
- RS PRO Slim Series Ethernet Connector Male Cat5e Straight 1 Port 1 Way
- Hama Network Adapter Series Ethernet Connector Female/Female Cat5e Straight 2 Port 1 Way
- Molex Premise Networks Synergy DataGate Series Ethernet Connector Female, Snap-in STP Shield 1 Port 1 Way
- Molex Premise Networks PowerCat 6 Series Ethernet Connector Female Cat6 360° Shielded 1 Port 1 Way
- Molex Premise Networks PowerCat 6 Series Ethernet Connector Female Cat6 1 Port 1 Way
- Molex Premise Networks PowerCat 6 Contura Series Ethernet Connector Female Cat6 1 Port 1 Way
