Re-An Products RCEM Series Ethernet Connector Male, Snap-in Straight 1 Port 1 Way
- RS Stock No.:
- 248-9795
- Mfr. Part No.:
- RCEM-Z-001-0
- Brand:
- Re-An Products
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9795
- Mfr. Part No.:
- RCEM-Z-001-0
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Snap-in | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP65 | |
| LED | No | |
| Termination Type | Cable | |
| Light Pipes | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 19mm | |
| Length | 67.7mm | |
| Series | RCEM | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Snap-in | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP65 | ||
LED No | ||
Termination Type Cable | ||
Light Pipes No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 19mm | ||
Length 67.7mm | ||
Series RCEM | ||
Width 19mm | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Re-An Products Male connector/cable carrier for RJ45 connectors/cables to upgrade your Ethernet cable to a robust and IP65 protected and ruggedized connection. The RJ45 protection system for harsh and demanding environment and has IP65 protection when
Black plated housing
Rugged diecast shell
Cable O.D. of 5mm-8mm
Temperature range -20 °C to +70 °C
Related links
- Re-An Products RCEM Series Ethernet Connector Male, Snap-in Straight 1 Port 1 Way
- Re-An Products RRE8F Series Ethernet Connector Female Cat5e Straight 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Male, Snap-in 1 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- Hama Network Adapter Series Ethernet Connector Female/Female Cat5e Straight 2 Port 1 Way
- Amphenol Socapex RJF Series Ethernet Connector Male, Cat6 Straight 1 Port 1 Way
- Siemens SIPLUS NET PB Series Ethernet Connector Male, Horizontal Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
