Siemens SIPLUS NET PB Series Ethernet Connector Male, Horizontal Straight 1 Port 1 Way
- RS Stock No.:
- 253-7359
- Mfr. Part No.:
- 6AG15000EA022AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$386.36
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.36 |
*price indicative
- RS Stock No.:
- 253-7359
- Mfr. Part No.:
- 6AG15000EA022AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Horizontal | |
| Number of Ways | 1 | |
| Connector Type | D-Sub | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 70°C | |
| Series | SIPLUS NET PB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN, IEC, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Horizontal | ||
Number of Ways 1 | ||
Connector Type D-Sub | ||
Connector Gender Male | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 70°C | ||
Series SIPLUS NET PB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN, IEC, REACH | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET PB Connector based on 6GK1500-0EA02 with conformal coating. Transfer rate with PROFIBUS is 9.6 kbit/s ... 12 Mbit/s. Integrated resistor combination that can be selected with slide switch.
180° cable outlet
Width 15 mm
Height 57 mm
Depth 39
Transfer rate with PROFIBUS is 9.6 kbit/s ... 12 Mbit/s
Related links
- Schneider Electric Modicon LMC078 Series Ethernet Connector Female, Direct Horizontal 2 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- Amphenol Socapex RJF Series Ethernet Connector Male, Cat6 Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector, Surface Mount EMI Shield Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector 1G Base-T EMI Shield Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
