CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 228-1146
- Mfr. Part No.:
- 17-10013
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 28 January 2027
- Plus 100 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.26 |
| 10 - 24 | $29.37 |
| 25 - 99 | $28.48 |
| 100 - 249 | $27.85 |
| 250 + | $27.25 |
*price indicative
- RS Stock No.:
- 228-1146
- Mfr. Part No.:
- 17-10013
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Length | 59.02mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Length 59.02mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 17 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The CONEC RJ45 Plug Kit has shielded Cat. 5e RJ45 Plug.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
- RS Stock No. 2281139
- Mfr. Part No. 17-10001
Each
$17.95
- RS Stock No. 2349462
- Mfr. Part No. 2362760-2
Each
$35.72
- RS Stock No. 7980726
- Mfr. Part No. RDP-00AMMA-TLM7001
Each
$8.00
- RS Stock No. 2349461
- Mfr. Part No. 2362760-2
Each (In a Box of 50)
$29.90
Related links
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Metal Shield Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port
- CONEC 17-100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin PX0834/B Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way










