Brad from Molex 130055 Series Ethernet Connector Female, PCB Unshielded Straight 1 Port

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $13.05

View bulk pricing options

Subtotal (1 unit)*

$62.22

(exc. GST)

$68.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$62.22-
5 - 9$59.61$13.05
10 - 19$57.04$51.80
20 +$52.37$197.00

*price indicative

RS Stock No.:
253-3879
Distrelec Article No.:
303-80-973
Mfr. Part No.:
1300550016
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

PCB

Number of Ports

1

Connector Type

External Thread

Connector Gender

Female

Shield Type

Unshielded

Magnetic

No

Orientation

Straight

IP Rating

IP67

LED

No

Light Pipes

No

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Length

600mm

Standards/Approvals

EU RoHS China RoHS Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status, Not Low-Halogen

Series

130055

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Molex product is Brad RJ Lnxx which is a PCB mount. The Brad RJLnxx is used in Industrial Ethernet Receptacle. It has external thread coupling type. The material used for the component is ABS. It has straight orientation with solder termination style with front panel mount.

It has female gender

Net weight of The Molex product is 22.200 per gram

Operating temperature range is minus 20 degree to pluse 80 degree celcius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy