TUK Limited PCF Series Modular Plug Male, Cable Straight 1 Port
- RS Stock No.:
- 765-384
- Mfr. Part No.:
- PCF64
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$0.35
(exc. GST)
$0.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.35 | - |
| 10 + | $0.33 | $0.20 |
*price indicative
- RS Stock No.:
- 765-384
- Mfr. Part No.:
- PCF64
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ11 | |
| Product Type | Modular Plug | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | Modular Plug Connector | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Series | PCF | |
| Width | 70mm | |
| Depth | 15mm | |
| Length | 100mm | |
| Standards/Approvals | UL | |
| Contact Material | Polycarbonate | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ11 | ||
Product Type Modular Plug | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type Modular Plug Connector | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type IDC | ||
Series PCF | ||
Width 70mm | ||
Depth 15mm | ||
Length 100mm | ||
Standards/Approvals UL | ||
Contact Material Polycarbonate | ||
Contact Plating Gold, Nickel | ||
- COO (Country of Origin):
- CN
The TUK Limited Modular plug offers reliable connectivity primarily designed for telephone line cords and versatile applications, ensuring a solid connection for various wiring tasks.
UL listed for enhanced safety and reliability
Available in customised logos and colours, as well as shielded options
Related links
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCB Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
