Schneider Electric ConneXium - Ethernet Series RJ45 Connector Male, Snap-in, Cat5e Straight 1 Port

Subtotal (1 unit)*

$58.82

(exc. GST)

$64.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.82

*price indicative

RS Stock No.:
276-2377
Mfr. Part No.:
TCSEK3MDS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Snap-in

Number of Ports

1

Connector Type

Ethernet

Connector Gender

Male

Orientation

Straight

IP Rating

IP20

LED

No

Hazardous Area Certification

No

Series

ConneXium - Ethernet

Standards/Approvals

EIA/TIA-568-D

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric RJ45 connector is designed with an Ingress Protection degree of IP20, making it suitable for environments where protection against solid objects is required. IT falls under Category 5E, ensuring reliable performance in data communication networks.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy