TUK Limited SG Series Outlet Female, Panel Mount, Cat6a Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 754-273
- Mfr. Part No.:
- SGKSLJ645bk
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.36
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.36 |
| 10 - 24 | $22.41 |
| 25 + | $20.20 |
*price indicative
- RS Stock No.:
- 754-273
- Mfr. Part No.:
- SGKSLJ645bk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Outlet | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Series | SG | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Outlet | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Angled | ||
Series SG | ||
Length 25mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Plug with zinc alloy housing offers 8 way entry design with quick, easy and reliable termination.
Flexible cable entry design offers assembly in any one of eight directions
Capable of multiple adjustment/re-termination if necessary
Fully shielded
Related links
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SGK Series Outlet Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Surface Box Female Cat6a STP Shield Angled 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60023A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60020A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
