TUK Limited SG Series Panel Mount Female, Keystone Mount, Cat6a Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 754-209
- Mfr. Part No.:
- SGKSsu+
- Brand:
- TUK Limited
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.87 | - |
| 10 - 24 | $18.30 | 7% |
| 25 + | $16.51 | 16% |
*price indicative
- RS Stock No.:
- 754-209
- Mfr. Part No.:
- SGKSsu+
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Panel Mount | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Length | 41.8mm | |
| Depth | 19.3mm | |
| Series | SG | |
| Width | 17mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Panel Mount | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Length 41.8mm | ||
Depth 19.3mm | ||
Series SG | ||
Width 17mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 6 24 Port Patch Panel is extremely well constructed and robust, offering the Ideal platform for quick, easy LSA IDC terminations.
Performs to Category 6 standard
Robust and high quality metal construction
Integral tray type horizontal IDCs for ease of termination
Related links
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Unshielded Straight 1 Port 1 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
