Schneider Electric Ovalis C Series RJ45 Socket Female, Flush, Cat6a STP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 346-644
- Mfr. Part No.:
- S340476
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.16
(exc. GST)
$63.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.16 |
| 10 + | $53.52 |
*price indicative
- RS Stock No.:
- 346-644
- Mfr. Part No.:
- S340476
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6a | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | STP | |
| Orientation | Straight | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Series | Ovalis C | |
| Length | 71mm | |
| Depth | 41.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60603-7 ANSI/TIA/EIA-568-B-2 EN 50173-1 TIA/EIA-568 IEC 60603-7-5 ISO/IEC 11801 ANSI/TIA/EIA-568-B-2-1 | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat6a | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type STP | ||
Orientation Straight | ||
IP Rating IP21 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Series Ovalis C | ||
Length 71mm | ||
Depth 41.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60603-7 ANSI/TIA/EIA-568-B-2 EN 50173-1 TIA/EIA-568 IEC 60603-7-5 ISO/IEC 11801 ANSI/TIA/EIA-568-B-2-1 | ||
Width 71mm | ||
- COO (Country of Origin):
- DK
The Schneider Electric Ovalis data socket in anthracite with RJ45 Cat.6 STP provides high-performance data connectivity. Featuring an IP21 ingress protection rating and IK04 impact protection, it ensures reliable operation and durability in indoor environments with a sleek, matt finish.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU-RJ45-10G/LH-1 Series RJ45 Connector Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
