Metz-Connect Ethernet Connector
- RS Stock No.:
- 640-049
- Distrelec Article No.:
- 303-90-127
- Mfr. Part No.:
- 1401405012-I
- Brand:
- Metz-Connect
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.12
(exc. GST)
$27.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $25.12 |
| 10 + | $23.12 |
*price indicative
- RS Stock No.:
- 640-049
- Distrelec Article No.:
- 303-90-127
- Mfr. Part No.:
- 1401405012-I
- Brand:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Metz-Connect Ethernet Connector
- Metz-Connect 30074177 Series Ethernet Connector Male Shielded 1 Port
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
