Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 145° 1 Port
- RS Stock No.:
- 228-143
- Mfr. Part No.:
- 700-901-1BB30
- Brand:
- Helmholz GmbH & Co. KG
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$32.25
(exc. GST)
$35.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.25 | - |
| 10 + | $29.66 | 8% |
*price indicative
- RS Stock No.:
- 228-143
- Mfr. Part No.:
- 700-901-1BB30
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | 145° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100m | |
| Depth | 59.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Series | 901-1BB | |
| Width | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation 145° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 100m | ||
Depth 59.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Series 901-1BB | ||
Width 16.4mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Cutting edge PROFINET connector is engineered for seamless industrial connectivity, ensuring top tier performance in demanding environments. With its robust metal housing and 145° cable outlet, this RJ45 connector is not only durable but also designed for quick assembly, enabling efficient deployment in various applications. The innovative EasyConnect® technology simplifies connections, allowing users to enjoy reliable transmission rates of up to 100 Mbps without the hassle of individual parts. Whether used for PROFINET, Modbus, or EtherCAT protocols, this connector provides optimal flexibility and performance. Its compact dimensions and lightweight nature make it easy to incorporate into existing setups, enhancing the user experience while maintaining quality and reliability.
Color coded for error reduction
Tool free installation saves time
Single step assembly simplifies use
Rugged design for industrial applications
Compatible with various Ethernet components
Broad temperature range operation
IP20 rating for environmental protection
Supports solid wires and strands
Related links
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield 145° 1 Port 4 Way
- Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with CAN Bus Participants
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP
