Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
- RS Stock No.:
- 228-137
- Mfr. Part No.:
- 700-901-1BB10
- Brand:
- Helmholz GmbH & Co. KG
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.95 | - |
| 10 + | $27.56 | 7% |
*price indicative
- RS Stock No.:
- 228-137
- Mfr. Part No.:
- 700-901-1BB10
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | 180° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 901-1BB | |
| Length | 14.02mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Width | 16.4mm | |
| Depth | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation 180° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Series 901-1BB | ||
Length 14.02mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Width 16.4mm | ||
Depth 56.5mm | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG PROFINET connector is an innovative solution designed for industrial applications, ensuring effortless connectivity with robust reliability. This field assembled RJ45 connector stands out with its EasyConnect® technology, simplifying installation while providing a high level of ruggedness needed for demanding environments. Its smart design incorporates colour coded contact elements that significantly reduce the likelihood of connection errors, making it a vital tool in network setups. Capable of supporting transmission rates up to 100 Mbps, this connector facilitates efficient data transfer for various applications including PROFINET, Modbus, and EtherCAT.
Up to 100 Mbps transmission rates
Durable metal housing
IP20 protection against dust
Compatible with various industrial cables
Supports multiple networking protocols
Performs well in extreme temperatures
Related links
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 145° 1 Port
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 1 Port 2 Way
- Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with CAN Bus Participants
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP
