Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- RS Stock No.:
- 228-140
- Mfr. Part No.:
- 700-901-1BB20
- Brand:
- Helmholz GmbH & Co. KG
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$32.25
(exc. GST)
$35.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.25 | - |
| 10 + | $29.66 | 8% |
*price indicative
- RS Stock No.:
- 228-140
- Mfr. Part No.:
- 700-901-1BB20
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | 90° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 16.2mm | |
| Depth | 43.5mm | |
| Standards/Approvals | UL, CE | |
| Series | 901-1BB | |
| Width | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation 90° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 16.2mm | ||
Depth 43.5mm | ||
Standards/Approvals UL, CE | ||
Series 901-1BB | ||
Width 40.5mm | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG PROFINET connector revolutionises industrial networking with its innovative EasyConnect® technology. Designed for seamless integration in demanding environments, it ensures high speed data transmission of up to 100 Mbps through industrial-grade connectors. The connector's clever, colour-coded contact elements provide clarity and prevent connection errors, making installations quicker and more reliable. Its robust design features an IP20 protection rating, ensuring durability and performance even in challenging conditions. With the capability of being assembled in a single step, this RJ45 connector simplifies intricate wiring processes, ultimately enhancing operational efficiency.
Quick assembly process saves setup time
Durable metal housing for industrial reliability
Supports multiple industrial protocols
90 degree outlet design for tight spaces
High transmission rates for fast data transfer
Built for challenging environmental conditions
IP20 protection against dust and contact
Related links
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 145° 1 Port
- Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with CAN Bus Participants
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP
- Helmholz GmbH & Co. KG 884-MPI 1 Port Gateway Isolated
