Helmholz GmbH & Co. KG 159-3MB Series 2 Port RJ45 PN/ModbusTCP

Subtotal (1 unit)*

$1,140.93

(exc. GST)

$1,255.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,140.93

*price indicative

RS Stock No.:
228-243
Mfr. Part No.:
700-159-3MB02
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Coupler

Sub Type

PN/ModbusTCP

Interface Type

RJ45

Number of Ports

2

Length

76mm

Standards/Approvals

61010-2-201, UL UL 61010-1, CE

Depth

32.5mm

Width

58.5mm

Series

159-3MB

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PN/Modbus TCP Coupler is an innovative solution designed to seamlessly connect PROFINET networks with ModbusTCP, offering exceptional flexibility in industrial communication. With its compact form factor, it is ideally suited for DIN rail mounting, making it a breeze to integrate into various systems. The coupler supports up to 1024 bytes of input/output data and boasts 300 configurable slots, ensuring that your data exchange needs are met with precision. Its robust design features redundancy in power supply and galvanic isolation between networks, safeguarding your operations in demanding environments.

Redundant power supply for reliability

Galvanic isolation for safety

Multiple ModbusTCP client support

GSDML file based configuration

MQTT publishing for data transmission

Real time status indicators

Wide temperature range operation

Flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy