WAGO 756 Ethernet Cable, 2 m, Screened, Green, Polyurethane
- RS Stock No.:
- 279-3202
- Mfr. Part No.:
- 756-1204/060-020
- Brand:
- WAGO
Subtotal (1 unit)*
$177.43
(exc. GST)
$195.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.43 |
*price indicative
- RS Stock No.:
- 279-3202
- Mfr. Part No.:
- 756-1204/060-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ethernet Cable | |
| Series | 756 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | UL1863 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ethernet Cable | ||
Series 756 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals UL1863 | ||
Conductor Material Bare Copper Wire | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The WAGO Ethernet cable comes with high resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation.
Suitable for drag chains
It is halogen free
Related links
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Lumberg Automation M12 Green Screened Polyurethane Sheath
