HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Grey, Shielded Low Smoke Zero
- RS Stock No.:
- 269-5116
- Mfr. Part No.:
- RJ45C6AGY-5.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$27.69
(exc. GST)
$30.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.69 |
*price indicative
- RS Stock No.:
- 269-5116
- Mfr. Part No.:
- RJ45C6AGY-5.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 5m Cable Length, Grey Jacket - RJ45C6AGY-5.0M
This ethernet cable provides shielded copper connectivity for high-speed LAN links in installations where reduced smoke and halogen emissions are required. It connects two devices using straight RJ45 terminations and is intended for environments needing enhanced electromagnetic protection and a neutral-coloured jacket for unobtrusive routing.
Features and Benefits:
• Shielded construction reduces electromagnetic interference for stable links
• Supports Cat6a performance for 10Gbps network throughput
• Low Smoke Zero Halogen sheath limits toxic emissions during fire
• Straight-to-straight male connectors enable easy patching between ports
• Grey jacket assists discrete installation in commercial spaces
• Supports Cat6a performance for 10Gbps network throughput
• Low Smoke Zero Halogen sheath limits toxic emissions during fire
• Straight-to-straight male connectors enable easy patching between ports
• Grey jacket assists discrete installation in commercial spaces
Applications
• Suitable for data centre patch panels and switch ports
• Ideal for industrial control room network segments
• Used with high-density office LAN infrastructures
• Can be used for backbone links requiring cable screening
• Suitable for managed cabling where LSZH is mandated
• Ideal for industrial control room network segments
• Used with high-density office LAN infrastructures
• Can be used for backbone links requiring cable screening
• Suitable for managed cabling where LSZH is mandated
What connector genders are provided for typical port-to-port connection?
Both ends use male RJ45 terminations configured as straight connectors for direct port-to-port mating.
How long is the cable and how does that affect deployment?
The lead measures 5m which permits flexible placement between racks or desks without excess slack.
What material is used for the outer sheath and why choose it?
The jacket is manufactured from an LSZH compound to reduce smoke and corrosive gases during combustion.
How is the cable categorised for network performance tiers?
It conforms to Cat6a specification suitable for Class E cable performance in 10Gbps Ethernet links.
- RS Stock No. 2695117
- Mfr. Part No. RJ45C6AGY-7.0M
Each
$35.57
- RS Stock No. 2695112
- Mfr. Part No. RJ45C6AGY-1.0M
Each
$11.78
- RS Stock No. 2695113
- Mfr. Part No. RJ45C6AGY-10.0M
Each
$48.22
- RS Stock No. 2695115
- Mfr. Part No. RJ45C6AGY-3.0M
Each
$19.02
Related links
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, S/FTP Low Smoke Zero











