HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 30 m, Purple, Shielded Low Smoke
- RS Stock No.:
- 269-5110
- Mfr. Part No.:
- RJ45C6A-30.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$211.58
(exc. GST)
$232.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.58 |
*price indicative
- RS Stock No.:
- 269-5110
- Mfr. Part No.:
- RJ45C6A-30.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 30m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 30m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 30 m Length, Shielded - RJ45C6A-30.0M-S-LS/VI-CCA
This Ethernet cable is designed for high-performance networking applications, classified under Cat6a standards. It features an unterminated length of 30m, constructed with shielded materials to reduce interference. The cable is distinguished by its purple outer sheath made from LSZH, making it a safe choice for commercial or residential installations.
Features & Benefits
• RJ45 connectors ensure compatibility with various devices
• Suitable for high-speed network applications
• Straight orientation facilitates easy connectivity
• Robust design suited for demanding environments
Applications
• Used for establishing reliable data connections in offices
• Ideal for automation and electronics requiring fast data transfer
• Suitable for connecting network devices in mechanical installations
• Utilised in high-density environments where space is limited
How does the shielded design enhance performance in this cable?
The shielded design helps to minimise electromagnetic interference, ensuring data transmission remains stable and efficient even in environments with multiple electronic devices.
What length is available for this Ethernet cable, and how does it benefit installations?
The available length is 30m, making it versatile for various layouts in commercial and industrial settings, reducing the need for additional connectors or extensions.
Is this cable compatible with Power over Ethernet (PoE) applications?
Yes, it is specifically designed to support Power over Ethernet applications, facilitating both data and power transmission across a single cable.
What makes the LSZH sheath important for installation?
The LSZH sheath significantly reduces toxic smoke and fumes in the event of a fire, enhancing safety in enclosed spaces, making it ideal for offices and confined installations.
Related links
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
