HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male, 2 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 269-5114
- Mfr. Part No.:
- RJ45C6AGY-2.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 269-5114
- Mfr. Part No.:
- RJ45C6AGY-2.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6A Series Cable, 2m Cable Length, Grey Jacket - RJ45C6AGY-2.0M
This cable provides a shielded network connection between two RJ45-equipped devices for high-speed data transmission in engineered systems. It is suited to environments where reduced halogen emissions are required and where a robust interference-resistant link is necessary for automation and electronic installations.
Features & Benefits
• S/FTP construction reduces electromagnetic interference for stable links
• Category 6A performance supports enhanced bandwidth for demanding networks
• Male-to-male RJ45 connectors enable direct patching between ports
• Low smoke zero halogen jacket minimises toxic emissions during fire
• Grey outer sheath offers unobtrusive integration in industrial racks
• Category 6A performance supports enhanced bandwidth for demanding networks
• Male-to-male RJ45 connectors enable direct patching between ports
• Low smoke zero halogen jacket minimises toxic emissions during fire
• Grey outer sheath offers unobtrusive integration in industrial racks
**Applications**
• Suitable for linking industrial controllers in automation panels
• Ideal for connecting switches in server-room distribution frames
• Used with test equipment requiring shielded Ethernet connectivity
• Can be used for workstation patching in electrical engineering labs
• Ideal for connecting switches in server-room distribution frames
• Used with test equipment requiring shielded Ethernet connectivity
• Can be used for workstation patching in electrical engineering labs
How does the cable handle electromagnetic noise in industrial settings?
The cable utilises a screened foil with individually shielded pairs to limit crosstalk and external interference, improving signal integrity in electrically noisy environments.
Is the outer material appropriate for enclosed equipment cabinets?
The jacket is manufactured from a low smoke zero halogen compound, which reduces smoke density and corrosive gases when confined spaces are involved.
What connector genders are fitted for immediate use?
Both ends are fitted with male RJ45 plugs so it connects directly between standard female RJ45 sockets without adapters.
Related links
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
