HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 7 m, Grey, Shielded Low Smoke Zero
- RS Stock No.:
- 269-5117
- Mfr. Part No.:
- RJ45C6AGY-7.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$35.57
(exc. GST)
$39.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.57 |
*price indicative
- RS Stock No.:
- 269-5117
- Mfr. Part No.:
- RJ45C6AGY-7.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Category 6A patch cord are available in both stranded and solid core variations. It also provides flexibility for your project requirements with RJ45 connectors on both sides.
Available in grey color
S/FTP screening type
Related links
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
