HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Black, STP Polyolefin
- RS Stock No.:
- 745-558
- Mfr. Part No.:
- 09486363751075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,316.61
(exc. GST)
$4,748.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,316.61 | $431.661 |
*price indicative
- RS Stock No.:
- 745-558
- Mfr. Part No.:
- 09486363751075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Shield Type | STP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Shield Type STP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for various applications.
Features & Benefits
Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer
Fire protection according to EN 45 545-1, -2 and -5 enhances safety in critical environments
Flame retardant and heat resistant properties comply with DIN 5510 (1-4) and EN 50 264-1
UV resistant and halogen-free LSZH jacket material improves durability in outdoor applications
RoHS compliant materials ensure environmental safety and regulatory adherence
Shielded twisted pair (STP) design reduces electromagnetic interference for stable performance
Black polyolefin copolymer jacket provides robust protection against physical damage
Male RJ45 connectors on both ends facilitate easy installation and compatibility
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient data transfer
Integrated into industrial networking environments for seamless connectivity
Installed in outdoor electrical enclosures to withstand harsh conditions
What is the cable length of this product?
The cable length is 7.5 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is RoHS compliant and meets REACH SVHC requirements.
What type of connectors does this cable assembly use?
The cable assembly features male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
