HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Grey, Shielded Low Smoke
- RS Stock No.:
- 269-5113
- Mfr. Part No.:
- RJ45C6AGY-10.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$48.22
(exc. GST)
$53.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.22 |
*price indicative
- RS Stock No.:
- 269-5113
- Mfr. Part No.:
- RJ45C6AGY-10.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 10 m Length, Cat6a LAN Category - RJ45C6AGY-10.0M
This Ethernet cable is a high-performance Cat6a solution with a length of 10m, designed to meet the demanding requirements of modern networking. With its shielded design, this cable offers superior protection against interference, ensuring reliable data transmission for high-speed applications.
Features & Benefits
• Support for PoE applications enhances versatility
• Straight male RJ45 connectors provide easy connectivity
• Durable LSZH outer sheath ensures safety in various environments
• Designed for reliable gigabit speeds, ensuring fast data transfer
• Ideal for high-speed LAN setups and streaming needs
Applications
• Suitable for network installations in automation systems
• Used with gaming setups to ensure minimal lag
• Ideal for streaming requiring high-speed connections
• Perfect for backbone cabling in office networks
What type of network environments is this cable suitable for?
This cable is ideal for high-performance networking environments, such as data centres, offices, and automated systems where reliability and speed are critical for data transfer.
How does the shielding feature enhance performance?
The shielded design minimises crosstalk and external interference, which is particularly beneficial in environments with multiple cables running close to each other, ensuring uninterrupted data flow.
Can this cable be used for Power over Ethernet (PoE) applications?
Yes, it is specifically designed to support PoE applications, making it suitable for powering devices like IP cameras and wireless access points while transmitting data simultaneously.
Related links
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Grey Straight to Male Straight Male, S/FTP Low Smoke Zero
