HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5363
- Mfr. Part No.:
- RJ45C6ABL-2.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 261-5363
- Mfr. Part No.:
- RJ45C6ABL-2.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 60332-1, ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, ISO 11801:2002 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 60332-1, ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, ISO 11801:2002 | ||
- COO (Country of Origin):
- CH
HellermanTyton Ethernet Cable, 2m Cable Length, Blue Jacket - RJ45C6ABL-2.0M
This Ethernet cable provides a shielded network connection for installations requiring reduced emissions and enhanced noise immunity. It is used to link networking equipment in environments where limited halogen emissions are a requirement and where a colour-coded lead aids cable management.
Features & Benefits
• S/FTP shielding improves immunity to external interference
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• Complies with IEC 61156-6 standard for cable construction
• Meets ISO 11801:2002 for structured cabling performance
• Jacket colour allows Rapid identification in patching arrays
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• Complies with IEC 61156-6 standard for cable construction
• Meets ISO 11801:2002 for structured cabling performance
• Jacket colour allows Rapid identification in patching arrays
**Applications**
• Suitable for data centre horizontal patching where fire safety matters
• Ideal for industrial automation networks with EMI concerns
• Used for linking switches and patch panels in comms racks
• Can be used for structured office cabling conforming to ISO 11801
• Ideal for industrial automation networks with EMI concerns
• Used for linking switches and patch panels in comms racks
• Can be used for structured office cabling conforming to ISO 11801
What materials minimise toxic gas and smoke in confined areas?
The outer sheath is Low Smoke Zero Halogen, which emits reduced smoke and negligible halogenated gases during combustion.
How does the cable manage electromagnetic interference in crowded installations?
The S/FTP construction provides foil and braid screening layers that collectively limit crosstalk and external EMI ingress.
Which standards indicate suitability for Cat6 structured cabling systems?
It is built to meet ISO 11801:2002 and ANSI/TIA/EIA 568-C.2 requirements, aligning with Cat6 specification criteria.
Is this lead appropriate for use where IEC 60332-1 fire performance is required?
The cable conforms to IEC 60332-1, addressing vertical flame propagation characteristics for single cables.
Related links
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
