StarTech.com NLBL Cat6a Ethernet Cable, 7 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6970
- Mfr. Part No.:
- NLBL-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$74.75
(exc. GST)
$82.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.75 |
*price indicative
- RS Stock No.:
- 256-6970
- Mfr. Part No.:
- NLBL-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Conductor Material | Stranded Copper | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Conductor Material Stranded Copper | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 7m Cable Length, 27AWG Conductor Size - NLBL-7M-CAT6A-PATCH
This shielded Cat6a cable provides a high-speed network link for 10GBASE-T environments while maintaining safe installation requirements. It combines foiled and braided pair shielding with stranded copper conductors and a Low Smoke Zero Halogen jacket to deliver high-frequency data transfer and reduced emission risk in enclosed spaces. The cable is fitted with snagless gold-plated RJ45 plugs and strain reliefs for secure terminations.
Features and Benefits:
• 10Gbps throughput supports demanding network bandwidth needs
• 500MHz frequency reduces interference for high-data applications
• 27AWG stranded copper improves conductivity and flexibility
• S/FTP screening minimises EMI for noisy electrical environments
• LSZH jacket emits low toxic fumes during combustion
• 500MHz frequency reduces interference for high-data applications
• 27AWG stranded copper improves conductivity and flexibility
• S/FTP screening minimises EMI for noisy electrical environments
• LSZH jacket emits low toxic fumes during combustion
Applications
• Suitable for connecting 10G switches and SFP modules
• Ideal for PoE++ devices requiring up to 100W power delivery
• Used with NAS units for low-latency data transfers
• Can be used for IP Camera feeds in enclosed venues
• Appropriate for routed cabling in tight, ventilated spaces
• Ideal for PoE++ devices requiring up to 100W power delivery
• Used with NAS units for low-latency data transfers
• Can be used for IP Camera feeds in enclosed venues
• Appropriate for routed cabling in tight, ventilated spaces
What shielding arrangement is used to protect signals?
Each twisted pair is wrapped in aluminium-mylar foil with an overall braided shield providing S/FTP screening.
Which connector plating ensures consistent contact quality?
The RJ45 plugs feature 50-micro gold plating to reduce contact wear and signal degradation.
What temperature range can it operate within?
The cable functions between 0°C and +50°C for normal operating conditions.
How has performance been verified?
Individual cables were tested using an industry cable analyser and are ETL verified for Cat6a performance.
Related links
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Shielded Screened Low Smoke Zero Halogen Sheath

