StarTech.com NLBL Cat6a Ethernet Cable, 5 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6968
- Mfr. Part No.:
- NLBL-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$62.89
(exc. GST)
$69.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.89 |
*price indicative
- RS Stock No.:
- 256-6968
- Mfr. Part No.:
- NLBL-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 5m Cable Length, 27AWG Conductor Size - NLBL-5M-CAT6A-PATCH
This shielded Cat6a LSZH Ethernet cable provides high-speed network connectivity for on-premises and enclosed environments. It is designed for 10GBASE-T deployments and supports powered devices via PoE++ up to 100W, while the low-smoke, zero-halogen jacket reduces harmful emissions in poorly ventilated or self-contained spaces. The cable uses four screened pairs with stranded copper conductors and gold-plated RJ45 connectors to maintain signal integrity in electrically noisy installations.
Features and Benefits:
• 10Gbps throughput for high-bandwidth data delivery
• 500MHz bandwidth to reduce near-end crosstalk
• 27AWG stranded copper for consistent conductivity
• S/FTP pair shielding to limit electromagnetic interference
• LSZH jacket for lower smoke and toxic emissions
• 500MHz bandwidth to reduce near-end crosstalk
• 27AWG stranded copper for consistent conductivity
• S/FTP pair shielding to limit electromagnetic interference
• LSZH jacket for lower smoke and toxic emissions
Applications
• Used for connecting 10G switches and NAS devices
• Suitable for PoE++ delivery to access points
• Ideal for IP Camera installations requiring power
• Used with SFP modules in data centre edge links
• Suitable for PoE++ delivery to access points
• Ideal for IP Camera installations requiring power
• Used with SFP modules in data centre edge links
What temperature range is safe for operation?
It operates between 0°C and +50°C.
How is each cable validated for performance?
Each cable is individually Fluke DSX2-8000 tested and ETL verified for Cat6a performance.
What materials compose the conductor and outer jacket?
The conductor is Pure bare stranded copper and the jacket is low-smoke, zero-halogen.
What connector specifications support Durable terminations?
Connectors are 50-micro gold-plated RJ45 with snagless design and strain reliefs.
Related links
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Shielded Screened Low Smoke Zero Halogen Sheath

