StarTech.com NLBL Cat6a Ethernet Cable, 10 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6961
- Mfr. Part No.:
- NLBL-10M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$107.30
(exc. GST)
$118.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.30 |
*price indicative
- RS Stock No.:
- 256-6961
- Mfr. Part No.:
- NLBL-10M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBL | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Cores | 4 | |
| Size of Strands | 27AWG | |
| Conductor Material | Stranded Copper | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBL | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Cores 4 | ||
Size of Strands 27AWG | ||
Conductor Material Stranded Copper | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 10m Cable Length, Blue Jacket - NLBL-10M-CAT6A-PATCH
This Ethernet cable provides screened Cat6a connectivity for high-speed network links in enclosed or poorly ventilated spaces. It delivers 10 Gbit/s throughput for 10GBASE-T environments and supports Power over Ethernet devices up to 100W, while its Low Smoke Zero Halogen jacket reduces hazardous emissions during combustion. The cable employs four stranded conductor pairs with individual pair shielding to reduce interference and is suitable for routed installations requiring flame-retardant materials.
Features and Benefits:
• 500MHz bandwidth enables high-frequency data transmission
• 27 AWG stranded copper lowers electrical resistance for consistent signals
• S/FTP construction reduces electromagnetic interference for stable links
• 100W PoE++ support supplies power to demanding devices
• 50 μ gold-plated RJ45 connectors reduce contact wear and signal loss
• 27 AWG stranded copper lowers electrical resistance for consistent signals
• S/FTP construction reduces electromagnetic interference for stable links
• 100W PoE++ support supplies power to demanding devices
• 50 μ gold-plated RJ45 connectors reduce contact wear and signal loss
Applications
• Suitable for connecting 10G switches and NAS devices
• Ideal for powering PoE access points and IP cameras
• Used with SFP modules in edge network deployments
• Can be used in trains or self-contained environments requiring LSZH
• Used for retrofitting Cat6 and Cat5/5e infrastructure
• Ideal for powering PoE access points and IP cameras
• Used with SFP modules in edge network deployments
• Can be used in trains or self-contained environments requiring LSZH
• Used for retrofitting Cat6 and Cat5/5e infrastructure
What conductor and shielding arrangement does it use?
It uses four stranded copper pairs with aluminium-mylar pair foil and a braided shield for each pair.
How was performance validated for Cat6a requirements?
Each cable was individually tested using a Fluke DSX2-8000 CableAnalyser and ETL verified to Cat6a standards.
What temperature ranges support safe operation and storage?
The cable operates between 0°C and +50°C and can be stored between -20°C and +60°C.
What are the physical jacket and outer diameter specifications?
The jacket is Low Smoke Zero Halogen material and the outside diameter measures 5.70mm.
Which regulatory marks and environmental standards apply?
It meets CE marking requirements and is RoHS compliant.
Related links
- StarTech.com NLBL Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath

