StarTech.com NLBL Cat6a Ethernet Cable, 2 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6965
- Mfr. Part No.:
- NLBL-2M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.18 |
*price indicative
- RS Stock No.:
- 256-6965
- Mfr. Part No.:
- NLBL-2M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Size of Strands | 27AWG | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Size of Strands 27AWG | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 2m Cable Length, 27AWG Conductor Size - NLBL-2M-CAT6A-PATCH
This shielded Cat6a cable provides a high-speed wired link for 10GBASE-T networks and PoE++ deployments. It is intended for installations where reduced combustion toxicity is required and where electromagnetic interference must be minimised. The construction supports connection between switches, network storage and powered devices in on-prem and industrial environments.
Features and Benefits:
• 10Gbps throughput for high-bandwidth data transmission
• 500MHz bandwidth for improved signal fidelity
• 100W PoE++ support to power remote devices
• S/FTP screening to reduce external EMI influence
• 27AWG stranded copper for consistent conductivity
• 500MHz bandwidth for improved signal fidelity
• 100W PoE++ support to power remote devices
• S/FTP screening to reduce external EMI influence
• 27AWG stranded copper for consistent conductivity
Applications
• Suitable for connecting 10G switches and NAS
• Ideal for powering IP cameras with PoE++
• Used with access points in constrained routing paths
• Can be used in enclosed spaces requiring low-toxicity jacketing
• Suitable for industrial edge deployments needing screened cabling
• Ideal for powering IP cameras with PoE++
• Used with access points in constrained routing paths
• Can be used in enclosed spaces requiring low-toxicity jacketing
• Suitable for industrial edge deployments needing screened cabling
What materials form the conductor and shields?
The conductors are stranded Pure bare copper and each pair is wrapped in aluminium-mylar foil with an overall braided shield.
What is the operational temperature range for use?
The cable operates between 0°C and +50°C and may be stored between -20°C and +60°C.
How are the connectors finished to aid long-term contact?
The RJ-45 plugs are plated with 50-micro gold to maintain a precise contact interface.
How is performance verification performed on each unit?
Every cable is individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified to Cat6a specifications.
Related links
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath

