Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8830
- Mfr. Part No.:
- 1419146
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$149.25
(exc. GST)
$164.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.25 |
*price indicative
- RS Stock No.:
- 255-8830
- Mfr. Part No.:
- 1419146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Voltage | 600V | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
Voltage 600V | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus system flat-type plug is preassembled data cable. It is consist of one side is flush-type socket M12-SPEEDCON and another side is RJ45 connector.
IP67 and IP20 degree of protection
4 number of position
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
