Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, PVC
- RS Stock No.:
- 255-8825
- Mfr. Part No.:
- 1419138
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.79
(exc. GST)
$86.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | $78.79 |
*price indicative
- RS Stock No.:
- 255-8825
- Mfr. Part No.:
- 1419138
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | Section 1200, UL 94 V-0, EAC ID: 19060508, UL 1581, IEC 61076 2 101, UL 1685 (CSA FT 4) | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Voltage | 250V | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals Section 1200, UL 94 V-0, EAC ID: 19060508, UL 1581, IEC 61076 2 101, UL 1685 (CSA FT 4) | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Voltage 250V | ||
Conductor Material Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SAC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green Shielded 4 Screened Polyvinyl Chloride Sheath
