Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Cat5 Cable, PVC

Subtotal (1 unit)*

$118.88

(exc. GST)

$130.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.88

*price indicative

RS Stock No.:
255-8829
Mfr. Part No.:
1419141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

UL 1685 (CSA FT 4)

Number of Strands

4

Number of Cores

4

Cross Sectional Area

0.34mm²

Outside Diameter

6.5mm

Conductor Material

Tinned Copper

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact bus system flat-type plug is preassembled data cable. It is consist of one side is flush-type male connector straight M12-SPEEDCON and another side is free end.

IP67 degree of protection

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy