Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable, PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-8781
Mfr. Part No.:
1416155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EAC Approval ID: 19060508

Fire Behaviour

UL 94 V-0

Number of Cores

4

Cross Sectional Area

0.34mm²

Voltage

250V

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with M12 flush-type socket, rear wall/screw mounting with M16 thread and free cable end. it is 2 m long and available in Green color.

IP67 protection

Flame resistance acc. To UL 1685 (CSA FT 4)

Oil resistant

UV resistant

Rated for 100+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy