Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 255-8796
- Mfr. Part No.:
- 1416209
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.74
(exc. GST)
$97.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.74 |
*price indicative
- RS Stock No.:
- 255-8796
- Mfr. Part No.:
- 1416209
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 250V | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Number of Strands | 4 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 250V | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Number of Strands 4 | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5e rated with Socket straight M12/IP67 and free cable end. it is 2 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To IEC 60332-1-2
Oil resistant
UV resistant
Halogen Free
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, S/FTP 4 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
